TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK25A-12/A, 12V dc, 2.1A, 25W, 1 Output, 110 → 175 V dc, 85

RS Stock No.: 284-829Brand: TDK-LambdaManufacturers Part No.: HK25A-12/A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

2.1A

Power Rating

25W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

95mm

Width

68mm

Depth

28mm

Efficiency

76%

Weight

230g

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 150 W

Enclosed power supply

Approvals

UL, CSA

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK25A-12/A, 12V dc, 2.1A, 25W, 1 Output, 110 → 175 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK25A-12/A, 12V dc, 2.1A, 25W, 1 Output, 110 → 175 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

2.1A

Power Rating

25W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

95mm

Width

68mm

Depth

28mm

Efficiency

76%

Weight

230g

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 150 W

Enclosed power supply

Approvals

UL, CSA

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).