Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda Switching Power Supply, HWS-300-5, 5V, 60A, 300W, 85 → 265V Input Voltage

RS Stock No.: 325-705Brand: TDK-LambdaManufacturers Part No.: HWS-300-5
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V

Output Current

60A

Power Rating

300W

Input Voltage

85 → 265V

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 151.921

BD 151.921 Each (Exc. Vat)

BD 167.113

BD 167.113 Each (inc. VAT)

TDK-Lambda Switching Power Supply, HWS-300-5, 5V, 60A, 300W, 85 → 265V Input Voltage

BD 151.921

BD 151.921 Each (Exc. Vat)

BD 167.113

BD 167.113 Each (inc. VAT)

TDK-Lambda Switching Power Supply, HWS-300-5, 5V, 60A, 300W, 85 → 265V Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5V

Output Current

60A

Power Rating

300W

Input Voltage

85 → 265V

Country of Origin

Malaysia