Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS-50A-24/HD, 24V dc, 2.2A, 52.8W, 1 Output, 120 → 370 V

RS Stock No.: 839-9645Brand: TDK-LambdaManufacturers Part No.: HWS-50A-24/HD
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

2.2A

Power Rating

52.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

120mm

Width

82mm

Depth

26.5mm

Efficiency

82/84%

Minimum Temperature

-10°C

Weight

280g

Maximum Temperature

+71°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS-50A-24/HD, 24V dc, 2.2A, 52.8W, 1 Output, 120 → 370 V

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS-50A-24/HD, 24V dc, 2.2A, 52.8W, 1 Output, 120 → 370 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

2.2A

Power Rating

52.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

120mm

Width

82mm

Depth

26.5mm

Efficiency

82/84%

Minimum Temperature

-10°C

Weight

280g

Maximum Temperature

+71°C

Country of Origin

Malaysia