Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
1.3A
Power Rating
15.6W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.23in
Width
1.24in
Depth
3.15in
Efficiency
81%
Minimum Temperature
-10°C
Weight
180g
Maximum Temperature
+70°C
Country of Origin
Malaysia
You may be interested in

MEAN WELL Switching Power Supply, RS-15-12, 12V dc, 1.3A, 15.6W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: MEAN WELL
BD 8.052Each (Exc. Vat)
TDK-Lambda Switching Power Supply, HWS15A-12/A, 12V dc, 1.3A, 15W, 1 Output, 120 → 370 V dc, 85 → 265 VBrand: TDK-Lambda
BD 27.987Each (Exc. Vat)
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS15-12A, 12V dc, 1.3A, 15.6W, 1 Output, 120 → 370 V dc,
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS15-12A, 12V dc, 1.3A, 15.6W, 1 Output, 120 → 370 V dc,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in

MEAN WELL Switching Power Supply, RS-15-12, 12V dc, 1.3A, 15.6W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: MEAN WELL
BD 8.052Each (Exc. Vat)
TDK-Lambda Switching Power Supply, HWS15A-12/A, 12V dc, 1.3A, 15W, 1 Output, 120 → 370 V dc, 85 → 265 VBrand: TDK-Lambda
BD 27.987Each (Exc. Vat)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
1.3A
Power Rating
15.6W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.23in
Width
1.24in
Depth
3.15in
Efficiency
81%
Minimum Temperature
-10°C
Weight
180g
Maximum Temperature
+70°C
Country of Origin
Malaysia
You may be interested in

MEAN WELL Switching Power Supply, RS-15-12, 12V dc, 1.3A, 15.6W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: MEAN WELL
BD 8.052Each (Exc. Vat)
TDK-Lambda Switching Power Supply, HWS15A-12/A, 12V dc, 1.3A, 15W, 1 Output, 120 → 370 V dc, 85 → 265 VBrand: TDK-Lambda
BD 27.987Each (Exc. Vat)