Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
6.5A
Power Rating
156W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.23in
Width
1.65in
Depth
6.3in
Efficiency
88%
Minimum Temperature
-10°C
Weight
500g
Maximum Temperature
+70°C
Country of Origin
Malaysia
You may be interested in

MEAN WELL Switching Power Supply, RS-150-24, 24V dc, 6.5A, 156W, 1 Output, 176 → 264 V ac, 248 → 373 VBrand: MEAN WELL
BD 21.683Each (Exc. Vat)
TDK-Lambda Switching Power Supply, HWS150A-24/A, 24V dc, 6.5A, 156W, 1 Output, 120 → 370 V dc, 85 → 265 VBrand: TDK-Lambda
BD 84.567Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS150-24A, 24V dc, 6.5A, 156W, 1 Output, 120 → 370 V dc,
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS150-24A, 24V dc, 6.5A, 156W, 1 Output, 120 → 370 V dc,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

MEAN WELL Switching Power Supply, RS-150-24, 24V dc, 6.5A, 156W, 1 Output, 176 → 264 V ac, 248 → 373 VBrand: MEAN WELL
BD 21.683Each (Exc. Vat)
TDK-Lambda Switching Power Supply, HWS150A-24/A, 24V dc, 6.5A, 156W, 1 Output, 120 → 370 V dc, 85 → 265 VBrand: TDK-Lambda
BD 84.567Each (Exc. Vat)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
6.5A
Power Rating
156W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.23in
Width
1.65in
Depth
6.3in
Efficiency
88%
Minimum Temperature
-10°C
Weight
500g
Maximum Temperature
+70°C
Country of Origin
Malaysia
You may be interested in

MEAN WELL Switching Power Supply, RS-150-24, 24V dc, 6.5A, 156W, 1 Output, 176 → 264 V ac, 248 → 373 VBrand: MEAN WELL
BD 21.683Each (Exc. Vat)
TDK-Lambda Switching Power Supply, HWS150A-24/A, 24V dc, 6.5A, 156W, 1 Output, 120 → 370 V dc, 85 → 265 VBrand: TDK-Lambda
BD 84.567Each (Exc. Vat)