Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda Switching Power Supply, HWS1500-12, 12V dc, 125A, 1.5kW, 1 Output, 120 → 330 V dc, 85 → 265 V

RS Stock No.: 177-854Brand: TDK-LambdaManufacturers Part No.: HWS1500-12Distrelec Article No.: 30410066
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

125A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

11in

Width

3.25in

Depth

5in

Efficiency

85%

Weight

3.8kg

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Distrelec Product Id

30410066

Country of Origin

Malaysia

Product details

15W to 1500W HWS Series

Exceptionally compact, requires typically 50% less space than previous generation products
Designed for high reliability and long product lifecycle
Conforms to SEMI F47 (high line AC) requirements for semiconductor manufacturing equipment
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Conforms to SEMI F47 requirements for semiconductor manufacturing equipment
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC class B
Over-voltage and over-current protection
Built-in fan on 300-1500W types

Approvals

UL recognised, CSA certified

Standards

UL508 UL 60950-1, CSA 60950-1, EN 60950-1, EN 50178

Stock information temporarily unavailable.

BD 694.066

BD 694.066 Each (Exc. Vat)

BD 763.473

BD 763.473 Each (inc. VAT)

TDK-Lambda Switching Power Supply, HWS1500-12, 12V dc, 125A, 1.5kW, 1 Output, 120 → 330 V dc, 85 → 265 V

BD 694.066

BD 694.066 Each (Exc. Vat)

BD 763.473

BD 763.473 Each (inc. VAT)

TDK-Lambda Switching Power Supply, HWS1500-12, 12V dc, 125A, 1.5kW, 1 Output, 120 → 330 V dc, 85 → 265 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 694.066
5 - 9BD 676.825
10 - 24BD 666.278
25 - 49BD 655.106
50+BD 643.304

Technical Document

Specifications

Output Voltage

12V dc

Output Current

125A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

11in

Width

3.25in

Depth

5in

Efficiency

85%

Weight

3.8kg

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Distrelec Product Id

30410066

Country of Origin

Malaysia

Product details

15W to 1500W HWS Series

Exceptionally compact, requires typically 50% less space than previous generation products
Designed for high reliability and long product lifecycle
Conforms to SEMI F47 (high line AC) requirements for semiconductor manufacturing equipment
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Conforms to SEMI F47 requirements for semiconductor manufacturing equipment
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC class B
Over-voltage and over-current protection
Built-in fan on 300-1500W types

Approvals

UL recognised, CSA certified

Standards

UL508 UL 60950-1, CSA 60950-1, EN 60950-1, EN 50178