Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS30-48/A, 48V dc, 650mA, 31W, 1 Output, 120 → 370 V dc,

RS Stock No.: 524-8544Brand: TDK-LambdaManufacturers Part No.: HWS30-48/A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

650mA

Power Rating

31W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

3.74in

Width

3.23in

Depth

1.24in

Efficiency

83%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

220g

Country of Origin

Japan

Product details

HWS Series, 15 W to 150 W Output

Highly-efficient, compact and environmentally friendly
Uses simple, easy-to-connect terminal
With cover

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS30-48/A, 48V dc, 650mA, 31W, 1 Output, 120 → 370 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS30-48/A, 48V dc, 650mA, 31W, 1 Output, 120 → 370 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

48V dc

Output Current

650mA

Power Rating

31W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

3.74in

Width

3.23in

Depth

1.24in

Efficiency

83%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

220g

Country of Origin

Japan

Product details

HWS Series, 15 W to 150 W Output

Highly-efficient, compact and environmentally friendly
Uses simple, easy-to-connect terminal
With cover