Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
14A
Power Rating
336W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
6.5in
Width
3.23in
Depth
2.4in
Efficiency
85%
Maximum Temperature
+71°C
Minimum Temperature
-10°C
Weight
1kg
Country of Origin
Malaysia
Product details
50W to 1500W, Universal Input, Single Output, Heavy Duty, HWS-50-1500/HD Series
Exceptionally compact, requires typically 60% less space than previous generation products
Heavy-duty power supplies designed to perform reliably in the harshest of environments
Can start up at temperatures as low as -40°C
Conformal coating applied to both sides of the PCB, allowing use adverse environmental conditions
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC-B (curve A for HWS1500)
Over-voltage and over-current protection
Open frame construction 50 to 150W
300 to 1500W are enclosed and have built-in fan
Meet MIL-STD-810F standards for vibration and shock
Approvals
UL recognised, CSA
Standards
EN 60950-1, UL 60950-1, CSA 60950-1, EN 50178
BD 281.655
BD 281.655 Each (Exc. Vat)
BD 309.821
BD 309.821 Each (inc. VAT)
1
BD 281.655
BD 281.655 Each (Exc. Vat)
BD 309.821
BD 309.821 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 281.655 |
5 - 9 | BD 273.240 |
10 - 24 | BD 268.966 |
25 - 49 | BD 264.429 |
50+ | BD 259.638 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
14A
Power Rating
336W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
6.5in
Width
3.23in
Depth
2.4in
Efficiency
85%
Maximum Temperature
+71°C
Minimum Temperature
-10°C
Weight
1kg
Country of Origin
Malaysia
Product details
50W to 1500W, Universal Input, Single Output, Heavy Duty, HWS-50-1500/HD Series
Exceptionally compact, requires typically 60% less space than previous generation products
Heavy-duty power supplies designed to perform reliably in the harshest of environments
Can start up at temperatures as low as -40°C
Conformal coating applied to both sides of the PCB, allowing use adverse environmental conditions
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC-B (curve A for HWS1500)
Over-voltage and over-current protection
Open frame construction 50 to 150W
300 to 1500W are enclosed and have built-in fan
Meet MIL-STD-810F standards for vibration and shock
Approvals
UL recognised, CSA
Standards
EN 60950-1, UL 60950-1, CSA 60950-1, EN 50178