TDK-Lambda i7A DC-DC Converter, 3.3 → 24V dc/ 33A Output, 18 → 60 V dc Input, 500W, PCB Mount, +125°C Max

RS Stock No.: 221-4268Brand: TDK-LambdaManufacturers Part No.: I7A4W033A033V-0F1-RDistrelec Article No.: 30239369
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3 → 24V dc

Input Voltage Range

18 → 60 V dc

Power Rating

500W

Input Voltage Nominal

18 V

Output Current

33A

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Width

36.8mm

Length

34mm

Series

i7A

Load Regulation

0.004

Minimum Temperature

-55°C

Efficiency

0.98

Maximum Temperature

+125°C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 40.650

BD 40.650 Each (Exc. Vat)

BD 44.715

BD 44.715 Each (inc. VAT)

TDK-Lambda i7A DC-DC Converter, 3.3 → 24V dc/ 33A Output, 18 → 60 V dc Input, 500W, PCB Mount, +125°C Max

BD 40.650

BD 40.650 Each (Exc. Vat)

BD 44.715

BD 44.715 Each (inc. VAT)

TDK-Lambda i7A DC-DC Converter, 3.3 → 24V dc/ 33A Output, 18 → 60 V dc Input, 500W, PCB Mount, +125°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3 → 24V dc

Input Voltage Range

18 → 60 V dc

Power Rating

500W

Input Voltage Nominal

18 V

Output Current

33A

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Width

36.8mm

Length

34mm

Series

i7A

Load Regulation

0.004

Minimum Temperature

-55°C

Efficiency

0.98

Maximum Temperature

+125°C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more