TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS 50 24A HFP, 24V dc, 2.2A, 52.8W, 1 Output, 120 → 330 V

RS Stock No.: 256-676Brand: TDK-LambdaManufacturers Part No.: JWS 50 24A HFP
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

2.2A

Power Rating

52.8W

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

85mm

Depth

37mm

Efficiency

79%

Minimum Temperature

-10°C

Weight

350g

Maximum Temperature

+50°C

Country of Origin

Malaysia

Product details

50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series

Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)

Approvals

TUV, UL Recognised Component for Canada & US

Standards

EN60950, UL1950

Stock information temporarily unavailable.

BD 55.632

BD 55.632 Each (Exc. Vat)

BD 61.195

BD 61.195 Each (inc. VAT)

TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS 50 24A HFP, 24V dc, 2.2A, 52.8W, 1 Output, 120 → 330 V

BD 55.632

BD 55.632 Each (Exc. Vat)

BD 61.195

BD 61.195 Each (inc. VAT)

TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS 50 24A HFP, 24V dc, 2.2A, 52.8W, 1 Output, 120 → 330 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 55.632
5 - 9BD 53.691
10 - 24BD 51.733
25 - 49BD 49.665
50+BD 47.526

Technical Document

Specifications

Output Voltage

24V dc

Output Current

2.2A

Power Rating

52.8W

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

85mm

Depth

37mm

Efficiency

79%

Minimum Temperature

-10°C

Weight

350g

Maximum Temperature

+50°C

Country of Origin

Malaysia

Product details

50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series

Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)

Approvals

TUV, UL Recognised Component for Canada & US

Standards

EN60950, UL1950