TDK-Lambda Embedded Switch Mode Power Supply (SMPS), JWS150-5/A, 5V dc, 30A, 150W, 1 Output, 120 → 330 V dc, 85

RS Stock No.: 278-6318Brand: TDK-LambdaManufacturers Part No.: JWS150-5/A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

30A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

198mm

Width

92mm

Depth

65mm

Efficiency

75%

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Weight

850g

Product details

50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series

Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)

Approvals

TUV, UL Recognised Component for Canada & US

Standards

EN60950, UL1950

Stock information temporarily unavailable.

BD 125.070

BD 125.070 Each (Exc. Vat)

BD 137.577

BD 137.577 Each (inc. VAT)

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), JWS150-5/A, 5V dc, 30A, 150W, 1 Output, 120 → 330 V dc, 85

BD 125.070

BD 125.070 Each (Exc. Vat)

BD 137.577

BD 137.577 Each (inc. VAT)

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), JWS150-5/A, 5V dc, 30A, 150W, 1 Output, 120 → 330 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 125.070
5 - 9BD 120.840
10 - 24BD 116.418
25 - 49BD 111.798
50+BD 107.014

Technical Document

Specifications

Output Voltage

5V dc

Output Current

30A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

198mm

Width

92mm

Depth

65mm

Efficiency

75%

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Weight

850g

Product details

50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series

Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)

Approvals

TUV, UL Recognised Component for Canada & US

Standards

EN60950, UL1950