Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS70P-24, 24V dc, 3A, 72W, 1 Output, 120 → 330 V dc, 85

RS Stock No.: 377-1244Brand: TDK-LambdaManufacturers Part No.: JWS70P-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

3A

Power Rating

72W

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

7.4in

Width

1.97mm

Depth

3.62in

Efficiency

80%

Minimum Temperature

-10°C

Weight

700g

Maximum Temperature

+60°C

Country of Origin

Malaysia

Product details

72 to 480W Universal Input, Single Output, High Surge JWS-P Series

Double peak power ratings during 'power up'
PFC and harmonic correction to EN61000-3-2
MC meets EN55011-A, EN55022-A, FCC-A, VCCI-A
Overvoltage/Overcurrent and thermal protection
Remote sense
Adjustable output voltage ±10%
Supplied complete with cover
De-rates to 60% @ 60°C
Operating temperature range –10°C to 65°C

Standards

EN60950, VDE0160, CSA950, UL1950

Stock information temporarily unavailable.

BD 112.926

BD 112.926 Each (Exc. Vat)

BD 124.219

BD 124.219 Each (inc. VAT)

TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS70P-24, 24V dc, 3A, 72W, 1 Output, 120 → 330 V dc, 85

BD 112.926

BD 112.926 Each (Exc. Vat)

BD 124.219

BD 124.219 Each (inc. VAT)

TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS70P-24, 24V dc, 3A, 72W, 1 Output, 120 → 330 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 112.926
5 - 9BD 108.361
10 - 24BD 104.357
25 - 49BD 100.194
50+BD 95.876

Technical Document

Specifications

Output Voltage

24V dc

Output Current

3A

Power Rating

72W

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

7.4in

Width

1.97mm

Depth

3.62in

Efficiency

80%

Minimum Temperature

-10°C

Weight

700g

Maximum Temperature

+60°C

Country of Origin

Malaysia

Product details

72 to 480W Universal Input, Single Output, High Surge JWS-P Series

Double peak power ratings during 'power up'
PFC and harmonic correction to EN61000-3-2
MC meets EN55011-A, EN55022-A, FCC-A, VCCI-A
Overvoltage/Overcurrent and thermal protection
Remote sense
Adjustable output voltage ±10%
Supplied complete with cover
De-rates to 60% @ 60°C
Operating temperature range –10°C to 65°C

Standards

EN60950, VDE0160, CSA950, UL1950