TDK-Lambda Switching Power Supply, KMS60A-5, 5.1V dc, 10A, 60W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

RS Stock No.: 124-4742Brand: TDK-LambdaManufacturers Part No.: KMS60A-5
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5.1V dc

Output Current

10A

Power Rating

60W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

3.5mm

Width

63.5mm

Medical Approved

Yes

Depth

27mm

Minimum Temperature

-40°C

Weight

280g

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

TDK Lambda Encapsulated PCB Power Supply - KMS Series

TDK Lambda KMS series of Encapsulated PCB power supplies offer a small & lightweight solution to medically approved applications. The KM series offer a wide range input, adding flexibility to your application.


Features and Benefits

PCB mounting.
Class II rated, no ground needed.
Wide range input.
Compact & lightweight solution.
Medical safety certified (4k V ac input / output).

Typical Applications

Portable medical equipment.
General low power applications.

Stock information temporarily unavailable.

BD 52.239

BD 52.239 Each (Exc. Vat)

BD 57.463

BD 57.463 Each (inc. VAT)

TDK-Lambda Switching Power Supply, KMS60A-5, 5.1V dc, 10A, 60W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

BD 52.239

BD 52.239 Each (Exc. Vat)

BD 57.463

BD 57.463 Each (inc. VAT)

TDK-Lambda Switching Power Supply, KMS60A-5, 5.1V dc, 10A, 60W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5.1V dc

Output Current

10A

Power Rating

60W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

3.5mm

Width

63.5mm

Medical Approved

Yes

Depth

27mm

Minimum Temperature

-40°C

Weight

280g

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

TDK Lambda Encapsulated PCB Power Supply - KMS Series

TDK Lambda KMS series of Encapsulated PCB power supplies offer a small & lightweight solution to medically approved applications. The KM series offer a wide range input, adding flexibility to your application.


Features and Benefits

PCB mounting.
Class II rated, no ground needed.
Wide range input.
Compact & lightweight solution.
Medical safety certified (4k V ac input / output).

Typical Applications

Portable medical equipment.
General low power applications.