Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda Switching Power Supply, LS150-12, 12V dc, 12.5A, 150W, 1 Output, 248 → 273 V dc, 76 → 264 V

RS Stock No.: 680-2815Brand: TDK-LambdaManufacturers Part No.: LS150-12
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

248 → 273 V dc, 76 → 264 V ac, 88 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

7.8in

Width

3.9in

Depth

1.5in

Efficiency

83%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

700g

Product details

19 to 150W, Universal Input, Single Output, LS Series

Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B

Approvals

UL recognised component

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

BD 32.450

BD 32.450 Each (Exc. Vat)

BD 35.695

BD 35.695 Each (inc. VAT)

TDK-Lambda Switching Power Supply, LS150-12, 12V dc, 12.5A, 150W, 1 Output, 248 → 273 V dc, 76 → 264 V

BD 32.450

BD 32.450 Each (Exc. Vat)

BD 35.695

BD 35.695 Each (inc. VAT)

TDK-Lambda Switching Power Supply, LS150-12, 12V dc, 12.5A, 150W, 1 Output, 248 → 273 V dc, 76 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 32.450
5 - 9BD 31.422
10 - 24BD 30.332
25 - 49BD 29.238
50+BD 28.946

Technical Document

Specifications

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

248 → 273 V dc, 76 → 264 V ac, 88 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

7.8in

Width

3.9in

Depth

1.5in

Efficiency

83%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

700g

Product details

19 to 150W, Universal Input, Single Output, LS Series

Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B

Approvals

UL recognised component

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Switch Mode - TDK-Lambda