Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
3.3A
Power Rating
150W
Number of Outputs
1
Input Voltage
248 → 273 V dc, 76 → 264 V ac, 88 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
7.8in
Width
3.9in
Depth
1.5in
Efficiency
87%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
700g
Product details
19 to 150W, Universal Input, Single Output, LS Series
Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B
Approvals
UL recognised component
Standards
UL 60950-1, EN 60950-1, IEC 60950-1
Switch Mode - TDK-Lambda
BD 32.329
BD 32.329 Each (Exc. Vat)
BD 35.562
BD 35.562 Each (inc. VAT)
1
BD 32.329
BD 32.329 Each (Exc. Vat)
BD 35.562
BD 35.562 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 32.329 |
| 5 - 9 | BD 31.884 |
| 10 - 24 | BD 31.432 |
| 25 - 49 | BD 30.932 |
| 50+ | BD 30.420 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
3.3A
Power Rating
150W
Number of Outputs
1
Input Voltage
248 → 273 V dc, 76 → 264 V ac, 88 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
7.8in
Width
3.9in
Depth
1.5in
Efficiency
87%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
700g
Product details
19 to 150W, Universal Input, Single Output, LS Series
Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B
Approvals
UL recognised component
Standards
UL 60950-1, EN 60950-1, IEC 60950-1
