Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Output Current
3.4A
Power Rating
50W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
3.9in
Width
3.8in
Depth
1.4in
Efficiency
85%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
350g
Country of Origin
China
Product details
19 to 150W, Universal Input, Single Output, LS Series
Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B
Approvals
UL recognised component
Standards
UL 60950-1, EN 60950-1, IEC 60950-1
Switch Mode - TDK-Lambda
BD 17.638
BD 17.638 Each (Exc. Vat)
BD 19.402
BD 19.402 Each (inc. VAT)
1
BD 17.638
BD 17.638 Each (Exc. Vat)
BD 19.402
BD 19.402 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Output Current
3.4A
Power Rating
50W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
3.9in
Width
3.8in
Depth
1.4in
Efficiency
85%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
350g
Country of Origin
China
Product details
19 to 150W, Universal Input, Single Output, LS Series
Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B
Approvals
UL recognised component
Standards
UL 60950-1, EN 60950-1, IEC 60950-1