TDK-Lambda Switching Power Supply, LS50-5, 5V dc, 10A, 50W, 1 Output, 125 → 373 V dc, 88 → 264 V ac Input

RS Stock No.: 680-2748Brand: TDK-LambdaManufacturers Part No.: LS50-5
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

3.9in

Width

3.8in

Depth

1.4in

Efficiency

80%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

350g

Product details

19 to 150W, Universal Input, Single Output, LS Series

Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B

Approvals

UL recognised component

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

BD 14.399

BD 14.399 Each (Exc. Vat)

BD 15.839

BD 15.839 Each (inc. VAT)

TDK-Lambda Switching Power Supply, LS50-5, 5V dc, 10A, 50W, 1 Output, 125 → 373 V dc, 88 → 264 V ac Input

BD 14.399

BD 14.399 Each (Exc. Vat)

BD 15.839

BD 15.839 Each (inc. VAT)

TDK-Lambda Switching Power Supply, LS50-5, 5V dc, 10A, 50W, 1 Output, 125 → 373 V dc, 88 → 264 V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

3.9in

Width

3.8in

Depth

1.4in

Efficiency

80%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

350g

Product details

19 to 150W, Universal Input, Single Output, LS Series

Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B

Approvals

UL recognised component

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Switch Mode - TDK-Lambda