TDK-Lambda Switching Power Supply, LS75-12, 12V dc, 6A, 75W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
6A
Power Rating
75W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
5.1in
Width
3.8in
Depth
1.5in
Efficiency
84%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
410g
Product details
19 to 150W, Universal Input, Single Output, LS Series
Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B
Approvals
UL recognised component
Standards
UL 60950-1, EN 60950-1, IEC 60950-1
Switch Mode - TDK-Lambda
BD 15.180
BD 15.180 Each (Exc. Vat)
BD 16.698
BD 16.698 Each (inc. VAT)
1
BD 15.180
BD 15.180 Each (Exc. Vat)
BD 16.698
BD 16.698 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
6A
Power Rating
75W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
5.1in
Width
3.8in
Depth
1.5in
Efficiency
84%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
410g
Product details
19 to 150W, Universal Input, Single Output, LS Series
Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B
Approvals
UL recognised component
Standards
UL 60950-1, EN 60950-1, IEC 60950-1