TDK-Lambda Switching Power Supply, LS75-36, 36V dc, 2.1A, 75W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

RS Stock No.: 680-2789Brand: TDK-LambdaManufacturers Part No.: LS75-36
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

36V dc

Output Current

2.1A

Power Rating

75W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

5.1in

Width

3.8in

Depth

1.5in

Efficiency

86%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

410g

Country of Origin

China

Product details

19 to 150W, Universal Input, Single Output, LS Series

Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B

Approvals

UL recognised component

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

BD 19.514

BD 19.514 Each (Exc. Vat)

BD 21.465

BD 21.465 Each (inc. VAT)

TDK-Lambda Switching Power Supply, LS75-36, 36V dc, 2.1A, 75W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

BD 19.514

BD 19.514 Each (Exc. Vat)

BD 21.465

BD 21.465 Each (inc. VAT)

TDK-Lambda Switching Power Supply, LS75-36, 36V dc, 2.1A, 75W, 1 Output, 125 → 373 V dc, 88 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 19.514
5 - 9BD 19.250
10 - 24BD 18.964
25 - 49BD 18.672
50+BD 18.359

Technical Document

Specifications

Output Voltage

36V dc

Output Current

2.1A

Power Rating

75W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

5.1in

Width

3.8in

Depth

1.5in

Efficiency

86%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

410g

Country of Origin

China

Product details

19 to 150W, Universal Input, Single Output, LS Series

Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B

Approvals

UL recognised component

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Switch Mode - TDK-Lambda