Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda PH-A 280 DC-DC Converter, 24V dc/ 12.5A Output, 200 → 425 V dc Input, 300W, Through Hole, +85°C Max

RS Stock No.: 196-1682Brand: TDK-LambdaManufacturers Part No.: PH300A280-24
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

200 → 425 V dc

Power Rating

300W

Output Current

12.5A

Mounting Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

9.6 → 28.8V

Package

Half Brick

Width

57.9mm

Depth

12.7mm

Length

61mm

Series

PH-A 280

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

90.5%

Maximum Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 119.922

BD 119.922 Each (Exc. Vat)

BD 131.914

BD 131.914 Each (inc. VAT)

TDK-Lambda PH-A 280 DC-DC Converter, 24V dc/ 12.5A Output, 200 → 425 V dc Input, 300W, Through Hole, +85°C Max

BD 119.922

BD 119.922 Each (Exc. Vat)

BD 131.914

BD 131.914 Each (inc. VAT)

TDK-Lambda PH-A 280 DC-DC Converter, 24V dc/ 12.5A Output, 200 → 425 V dc Input, 300W, Through Hole, +85°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

200 → 425 V dc

Power Rating

300W

Output Current

12.5A

Mounting Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

9.6 → 28.8V

Package

Half Brick

Width

57.9mm

Depth

12.7mm

Length

61mm

Series

PH-A 280

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

90.5%

Maximum Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more