TDK-Lambda PXC05 DC-DC Converter, 15V dc/ 190mA Output, 18 → 75 V dc Input, 5.7W, Through Hole, +105°C Max Temp

RS Stock No.: 204-0497Brand: TDK-LambdaManufacturers Part No.: PXC05-48WD15
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

5.7W

Input Voltage Nominal

18 V dc

Output Current

190mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

1.6kV

Length

32mm

Width

11mm

Series

PXC05

Railway Approved

No

Load Regulation

0.01

Minimum Temperature

-55°C

Medical Approved

No

Efficiency

0.79

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 132.720

BD 132.720 1 Tube of 10 (Exc. Vat)

BD 145.992

BD 145.992 1 Tube of 10 (inc. VAT)

TDK-Lambda PXC05 DC-DC Converter, 15V dc/ 190mA Output, 18 → 75 V dc Input, 5.7W, Through Hole, +105°C Max Temp

BD 132.720

BD 132.720 1 Tube of 10 (Exc. Vat)

BD 145.992

BD 145.992 1 Tube of 10 (inc. VAT)

TDK-Lambda PXC05 DC-DC Converter, 15V dc/ 190mA Output, 18 → 75 V dc Input, 5.7W, Through Hole, +105°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 132.720
5 - 9BD 128.738
10 - 24BD 124.822
25 - 49BD 122.683
50+BD 120.428

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

5.7W

Input Voltage Nominal

18 V dc

Output Current

190mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

1.6kV

Length

32mm

Width

11mm

Series

PXC05

Railway Approved

No

Load Regulation

0.01

Minimum Temperature

-55°C

Medical Approved

No

Efficiency

0.79

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more