TDK-Lambda PXD DC-DC Converter, 12V dc/ 1.67A Output, 36, 75 V dc Input, 20W, Through Hole, +105°C Max Temp -55°C Min

RS Stock No.: 204-0581Brand: TDK-LambdaManufacturers Part No.: PXD20-48S12
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

36, 75 V dc

Power Rating

20W

Input Voltage Nominal

36 V dc

Output Current

1.67A

Mounting Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.6kV

Width

1in

Length

2in

Railway Approved

No

Series

PXD

Load Regulation

0.005

Minimum Temperature

-55°C

Medical Approved

No

Efficiency

0.88

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 354.970

BD 354.970 1 Tube of 10 (Exc. Vat)

BD 390.467

BD 390.467 1 Tube of 10 (inc. VAT)

TDK-Lambda PXD DC-DC Converter, 12V dc/ 1.67A Output, 36, 75 V dc Input, 20W, Through Hole, +105°C Max Temp -55°C Min

BD 354.970

BD 354.970 1 Tube of 10 (Exc. Vat)

BD 390.467

BD 390.467 1 Tube of 10 (inc. VAT)

TDK-Lambda PXD DC-DC Converter, 12V dc/ 1.67A Output, 36, 75 V dc Input, 20W, Through Hole, +105°C Max Temp -55°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 354.970
5 - 9BD 344.316
10 - 24BD 333.674
25 - 49BD 327.371
50+BD 321.332

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

36, 75 V dc

Power Rating

20W

Input Voltage Nominal

36 V dc

Output Current

1.67A

Mounting Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.6kV

Width

1in

Length

2in

Railway Approved

No

Series

PXD

Load Regulation

0.005

Minimum Temperature

-55°C

Medical Approved

No

Efficiency

0.88

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more