Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda Switching Power Supply, QS5H-1200-24, 24V dc, 50A, 1.2kW, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 183-9417Brand: TDK-LambdaManufacturers Part No.: QS5H-1200-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

50A

Power Rating

1.2kW

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

270mm

Width

127mm

Medical Approved

Yes

Depth

63.3mm

Efficiency

91%

Series

QS

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 237.279

BD 237.279 Each (Exc. Vat)

BD 261.007

BD 261.007 Each (inc. VAT)

TDK-Lambda Switching Power Supply, QS5H-1200-24, 24V dc, 50A, 1.2kW, 1 Output, 90 → 264V ac Input Voltage

BD 237.279

BD 237.279 Each (Exc. Vat)

BD 261.007

BD 261.007 Each (inc. VAT)

TDK-Lambda Switching Power Supply, QS5H-1200-24, 24V dc, 50A, 1.2kW, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 237.279
5 - 9BD 233.357
10 - 24BD 229.756
25 - 49BD 225.934
50+BD 221.902

Technical Document

Specifications

Output Voltage

24V dc

Output Current

50A

Power Rating

1.2kW

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

270mm

Width

127mm

Medical Approved

Yes

Depth

63.3mm

Efficiency

91%

Series

QS

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom