TDK-Lambda 6 A Common mode filter 110mΩ 250V

RS Stock No.: 181-3298Brand: TDK-LambdaManufacturers Part No.: RSEV-2006
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Series

RSEV

Test Frequency

60 Hz

DC Resistance

110mΩ

Maximum Current

6 A

Dimensions

85 x 39 x 30mm

Operating Temperature Range

-25°C → +85°C

Mounting Type

DIN Rail

Voltage Rating

250V

Termination Style

Screw

Minimum Operating Temperature

-25°C

Height

30mm

Maximum Operating Temperature

+85°C

Length

85mm

Depth

39mm

Country of Origin

China

Stock information temporarily unavailable.

BD 12.232

BD 12.232 Each (Exc. Vat)

BD 13.455

BD 13.455 Each (inc. VAT)

TDK-Lambda 6 A Common mode filter 110mΩ 250V

BD 12.232

BD 12.232 Each (Exc. Vat)

BD 13.455

BD 13.455 Each (inc. VAT)

TDK-Lambda 6 A Common mode filter 110mΩ 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RSEV

Test Frequency

60 Hz

DC Resistance

110mΩ

Maximum Current

6 A

Dimensions

85 x 39 x 30mm

Operating Temperature Range

-25°C → +85°C

Mounting Type

DIN Rail

Voltage Rating

250V

Termination Style

Screw

Minimum Operating Temperature

-25°C

Height

30mm

Maximum Operating Temperature

+85°C

Length

85mm

Depth

39mm

Country of Origin

China