TDK-Lambda 40A 500 V ac, Panel Mount EMC Filter, Screw 3 Phase

RS Stock No.: 238-0283Brand: TDK-LambdaManufacturers Part No.: RTHN-5040
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

40A

Maximum Voltage Rating

500 V ac

Mounting Type

Panel Mount

Termination Style

Screw

Number of Phases

3

Stock information temporarily unavailable.

BD 106.238

BD 106.238 Each (Exc. Vat)

BD 116.862

BD 116.862 Each (inc. VAT)

TDK-Lambda 40A 500 V ac, Panel Mount EMC Filter, Screw 3 Phase

BD 106.238

BD 106.238 Each (Exc. Vat)

BD 116.862

BD 116.862 Each (inc. VAT)

TDK-Lambda 40A 500 V ac, Panel Mount EMC Filter, Screw 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current Rating

40A

Maximum Voltage Rating

500 V ac

Mounting Type

Panel Mount

Termination Style

Screw

Number of Phases

3