TDK-Lambda Switching Power Supply, RWS1500B-36/S, 36V dc, 42A, 1.512kW, 1 Output, 120 → 340 V dc, 85 →

RS Stock No.: 185-6174Brand: TDK-LambdaManufacturers Part No.: RWS1500B-36/SDistrelec Article No.: 30410061
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

36V dc

Output Current

42A

Power Rating

1.512kW

Number of Outputs

1

Input Voltage

120 → 340 V dc, 85 → 265 V ac

Package Type

Enclosed

Length

261mm

Width

127mm

Depth

63mm

Efficiency

88%

Series

RWS1000/1500-B

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Weight

3000g

Stock information temporarily unavailable.

BD 319.874

BD 319.874 Each (Exc. Vat)

BD 351.861

BD 351.861 Each (inc. VAT)

TDK-Lambda Switching Power Supply, RWS1500B-36/S, 36V dc, 42A, 1.512kW, 1 Output, 120 → 340 V dc, 85 →

BD 319.874

BD 319.874 Each (Exc. Vat)

BD 351.861

BD 351.861 Each (inc. VAT)

TDK-Lambda Switching Power Supply, RWS1500B-36/S, 36V dc, 42A, 1.512kW, 1 Output, 120 → 340 V dc, 85 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

36V dc

Output Current

42A

Power Rating

1.512kW

Number of Outputs

1

Input Voltage

120 → 340 V dc, 85 → 265 V ac

Package Type

Enclosed

Length

261mm

Width

127mm

Depth

63mm

Efficiency

88%

Series

RWS1000/1500-B

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Weight

3000g