TDK-Lambda Switching Power Supply, RWS1500B-36, 36V dc, 42A, 1.5kW, 1 Output, 265 V ac, 340 V dc Input Voltage

RS Stock No.: 136-8996Brand: TDK-LambdaManufacturers Part No.: RWS1500B-36Distrelec Article No.: 30410060
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

36V dc

Output Current

42A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

265 V ac, 340 V dc

Mounting Type

Chassis Mount, Panel Mount

Package Type

Enclosed

Length

261mm

Width

127mm

Depth

63mm

Efficiency

85 % @ 115 V ac, 88 % @ 230 V ac

Minimum Temperature

-20°C

Weight

3kg

Maximum Temperature

+60°C

Product details

1000W to 1500W Single Output General Purpose Power Supplies RWS Series

From TDK-Lambda, the RWS1000/1500-B series are a range of single output general purpose power supplies. With an enclosed, compact construction, they are easy to install and provide easier system compliance and better system integrity.

Features and benefits:

SEMI F47 line dips
Output voltages from 5 V to 48 V
Operation from a universal AC input of 85 V to 265 V
Compact size
Long electrolytic capacitor lifetime ensures a long field life for this series
Class B conducted and radiated EMI
Low cost of ownership

Product Applications:

Recommended applications for these power supplies include industrial and automation, broadcast, test and measurement and LED signage and displays.

Approvals

UL60950-1, CSA60950, EN60950-1, CE Mark

Standards

Conducted and radiated EMI: EN55011 / EN55022-B, FCC Class B, VCCI-B
Immunity: IEC61000-4-2, -3, -4, -5, -6, -8, -11, IEC61000-6-2

Stock information temporarily unavailable.

BD 308.622

BD 308.622 Each (Exc. Vat)

BD 339.484

BD 339.484 Each (inc. VAT)

TDK-Lambda Switching Power Supply, RWS1500B-36, 36V dc, 42A, 1.5kW, 1 Output, 265 V ac, 340 V dc Input Voltage

BD 308.622

BD 308.622 Each (Exc. Vat)

BD 339.484

BD 339.484 Each (inc. VAT)

TDK-Lambda Switching Power Supply, RWS1500B-36, 36V dc, 42A, 1.5kW, 1 Output, 265 V ac, 340 V dc Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

36V dc

Output Current

42A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

265 V ac, 340 V dc

Mounting Type

Chassis Mount, Panel Mount

Package Type

Enclosed

Length

261mm

Width

127mm

Depth

63mm

Efficiency

85 % @ 115 V ac, 88 % @ 230 V ac

Minimum Temperature

-20°C

Weight

3kg

Maximum Temperature

+60°C

Product details

1000W to 1500W Single Output General Purpose Power Supplies RWS Series

From TDK-Lambda, the RWS1000/1500-B series are a range of single output general purpose power supplies. With an enclosed, compact construction, they are easy to install and provide easier system compliance and better system integrity.

Features and benefits:

SEMI F47 line dips
Output voltages from 5 V to 48 V
Operation from a universal AC input of 85 V to 265 V
Compact size
Long electrolytic capacitor lifetime ensures a long field life for this series
Class B conducted and radiated EMI
Low cost of ownership

Product Applications:

Recommended applications for these power supplies include industrial and automation, broadcast, test and measurement and LED signage and displays.

Approvals

UL60950-1, CSA60950, EN60950-1, CE Mark

Standards

Conducted and radiated EMI: EN55011 / EN55022-B, FCC Class B, VCCI-B
Immunity: IEC61000-4-2, -3, -4, -5, -6, -8, -11, IEC61000-6-2