Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda Switching Power Supply, RWS300B-12, 12V dc, 25A, 300W, 1 Output, 120 → 370 V dc, 85 → 265 V ac

RS Stock No.: 813-9119Brand: TDK-LambdaManufacturers Part No.: RWS300B-12
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

25A

Power Rating

300W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

41mm

Width

102mm

Depth

170mm

Efficiency

79 %, 82 %

Minimum Temperature

-10°C

Weight

900g

Maximum Temperature

+70°C

Country of Origin

Malaysia

Product details

50W to 600W Single Output Industrial Power Supplies RWS Series

The TDK-Lambda RWS-B series of AC-DC power supplies comprises four models rated from 50 to 600 watts, featuring simple function design, compact dimensions, and high efficiency. The RWS-B series of switch mode power supplies is positioned as a mid-range product with simple functionality. The RWS-B series come in a simplified, compact, highly efficient power supply package. Improved efficiency at low loads and power consumption during stand-by contribute to reduce the environmental impact. The RWS-B power supplies offer outstanding thermal performance for cooler operation over their operating temperature range of -10 to +70°C; the RWS100B and RWS150B models are convection cooled, whereas the higher power models incorporate an internal cooling fan. These enclosed AC-DC power supplies operate from a universal input of 85-265Vac to meet a wide range of applications, including industrial, test & measurements, broadcast, communication and LED signage.

Low Profile
High efficiency
Universal Input range
Screw terminal connection
Level B EMI

Approvals

UL/CSA/EN60950-1, CE

Stock information temporarily unavailable.

BD 52.723

BD 52.723 Each (Exc. Vat)

BD 57.995

BD 57.995 Each (inc. VAT)

TDK-Lambda Switching Power Supply, RWS300B-12, 12V dc, 25A, 300W, 1 Output, 120 → 370 V dc, 85 → 265 V ac

BD 52.723

BD 52.723 Each (Exc. Vat)

BD 57.995

BD 57.995 Each (inc. VAT)

TDK-Lambda Switching Power Supply, RWS300B-12, 12V dc, 25A, 300W, 1 Output, 120 → 370 V dc, 85 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

25A

Power Rating

300W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

41mm

Width

102mm

Depth

170mm

Efficiency

79 %, 82 %

Minimum Temperature

-10°C

Weight

900g

Maximum Temperature

+70°C

Country of Origin

Malaysia

Product details

50W to 600W Single Output Industrial Power Supplies RWS Series

The TDK-Lambda RWS-B series of AC-DC power supplies comprises four models rated from 50 to 600 watts, featuring simple function design, compact dimensions, and high efficiency. The RWS-B series of switch mode power supplies is positioned as a mid-range product with simple functionality. The RWS-B series come in a simplified, compact, highly efficient power supply package. Improved efficiency at low loads and power consumption during stand-by contribute to reduce the environmental impact. The RWS-B power supplies offer outstanding thermal performance for cooler operation over their operating temperature range of -10 to +70°C; the RWS100B and RWS150B models are convection cooled, whereas the higher power models incorporate an internal cooling fan. These enclosed AC-DC power supplies operate from a universal input of 85-265Vac to meet a wide range of applications, including industrial, test & measurements, broadcast, communication and LED signage.

Low Profile
High efficiency
Universal Input range
Screw terminal connection
Level B EMI

Approvals

UL/CSA/EN60950-1, CE