TDK-Lambda Switching Power Supply, SWS1000L-48, 48V dc, 22A, 1kW, 1 Output, 120 → 350 V dc, 85 → 265 V ac

RS Stock No.: 680-2855Brand: TDK-LambdaManufacturers Part No.: SWS1000L-48
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

22A

Power Rating

1kW

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

9.45in

Width

5.91in

Medical Approved

Yes

Depth

2.4in

Maximum Temperature

+74°C

Minimum Temperature

-20°C

Weight

2.3kg

Product details

600 to 1000W, Universal Input, Single Output, SWSL Series

Low profile
Quiet temperature controlled fan
Wide operating temperature range
Active power factor correction meets EN61000-3-2 Class A
Over current/voltage/temperature protection
Remote sense
Conducted and radiated EMI - EN55011 / EN55022-B, FCC Class B
Medical Approvals (SWS1000L)

Approvals

UL, CSA

Standards

EN 60950-1, EN50178, EN 60601-1 & UL60601-1 (1000W only), IEC61010-1 (600W only)

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

BD 324.104

BD 324.104 Each (Exc. Vat)

BD 356.514

BD 356.514 Each (inc. VAT)

TDK-Lambda Switching Power Supply, SWS1000L-48, 48V dc, 22A, 1kW, 1 Output, 120 → 350 V dc, 85 → 265 V ac

BD 324.104

BD 324.104 Each (Exc. Vat)

BD 356.514

BD 356.514 Each (inc. VAT)

TDK-Lambda Switching Power Supply, SWS1000L-48, 48V dc, 22A, 1kW, 1 Output, 120 → 350 V dc, 85 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

48V dc

Output Current

22A

Power Rating

1kW

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

9.45in

Width

5.91in

Medical Approved

Yes

Depth

2.4in

Maximum Temperature

+74°C

Minimum Temperature

-20°C

Weight

2.3kg

Product details

600 to 1000W, Universal Input, Single Output, SWSL Series

Low profile
Quiet temperature controlled fan
Wide operating temperature range
Active power factor correction meets EN61000-3-2 Class A
Over current/voltage/temperature protection
Remote sense
Conducted and radiated EMI - EN55011 / EN55022-B, FCC Class B
Medical Approvals (SWS1000L)

Approvals

UL, CSA

Standards

EN 60950-1, EN50178, EN 60601-1 & UL60601-1 (1000W only), IEC61010-1 (600W only)

Switch Mode - TDK-Lambda