Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
25A
Power Rating
600W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
7.48in
Width
4.72in
Depth
3.62in
Efficiency
84%
Maximum Temperature
+65°C
Minimum Temperature
-10°C
Weight
2kg
Country of Origin
China
You may be interested in

MEAN WELL Switching Power Supply, HRPG-150-5RS, 5V dc, 26A, 130W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: MEAN WELL
BD 40.819Each (Exc. Vat)
TDK-Lambda Switching Power Supply, RWS600B-24, 24V dc, 25A, 600W, 1 Output, 120 → 370 V dc, 85 → 265 V acBrand: TDK-Lambda
BD 109.342Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS600-24, 24V dc, 25A, 600W, 1 Output, 120 → 370 V dc, 85
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS600-24, 24V dc, 25A, 600W, 1 Output, 120 → 370 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

MEAN WELL Switching Power Supply, HRPG-150-5RS, 5V dc, 26A, 130W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: MEAN WELL
BD 40.819Each (Exc. Vat)
TDK-Lambda Switching Power Supply, RWS600B-24, 24V dc, 25A, 600W, 1 Output, 120 → 370 V dc, 85 → 265 V acBrand: TDK-Lambda
BD 109.342Each (Exc. Vat)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
25A
Power Rating
600W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
7.48in
Width
4.72in
Depth
3.62in
Efficiency
84%
Maximum Temperature
+65°C
Minimum Temperature
-10°C
Weight
2kg
Country of Origin
China
You may be interested in

MEAN WELL Switching Power Supply, HRPG-150-5RS, 5V dc, 26A, 130W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: MEAN WELL
BD 40.819Each (Exc. Vat)
TDK-Lambda Switching Power Supply, RWS600B-24, 24V dc, 25A, 600W, 1 Output, 120 → 370 V dc, 85 → 265 V acBrand: TDK-Lambda
BD 109.342Each (Exc. Vat)