TDK-Lambda Switching Power Supply, ZPS40-5, 5V dc, 6A, 30W, 1 Output, 120 → 370 V dc, 90 → 264 V ac Input

RS Stock No.: 528-7971Brand: TDK-LambdaManufacturers Part No.: ZPS40-5
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

30.48mm

Efficiency

78%

Minimum Temperature

0°C

Weight

170g

Maximum Temperature

+70°C

Country of Origin

China

Product details

2x4 inch, 40 & 60W ZP Series

Single, Dual and Triple Outputs
Wide Range AC Input
Low Profile, Industry Standard Footprint
Global Safety Agency Compliance

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

BD 42.702

BD 42.702 Each (Exc. Vat)

BD 46.972

BD 46.972 Each (inc. VAT)

TDK-Lambda Switching Power Supply, ZPS40-5, 5V dc, 6A, 30W, 1 Output, 120 → 370 V dc, 90 → 264 V ac Input

BD 42.702

BD 42.702 Each (Exc. Vat)

BD 46.972

BD 46.972 Each (inc. VAT)

TDK-Lambda Switching Power Supply, ZPS40-5, 5V dc, 6A, 30W, 1 Output, 120 → 370 V dc, 90 → 264 V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 42.702
5 - 9BD 41.420
10 - 24BD 40.656
25 - 49BD 39.968
50+BD 39.232

Technical Document

Specifications

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

30.48mm

Efficiency

78%

Minimum Temperature

0°C

Weight

170g

Maximum Temperature

+70°C

Country of Origin

China

Product details

2x4 inch, 40 & 60W ZP Series

Single, Dual and Triple Outputs
Wide Range AC Input
Low Profile, Industry Standard Footprint
Global Safety Agency Compliance

Switch Mode - TDK-Lambda