Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
8.4A
Power Rating
100W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
26.6mm
Efficiency
90%
Minimum Temperature
0°C
Weight
385g
Maximum Temperature
+70°C
Country of Origin
China
Product details
TDK Lambda ZPSA100 Series 100 W Switch Mode Power Supplies
The TDK Lambda ZPSA100 series is a range of very reliable AC-DC Power supplies. These Switch Mode Power supplies have a wide range AC input and up to 90% efficiency. The ZPS100 series of AC-DC Power Supplies have a low profile, industry standard footprint and work with less system heating.
Ideal for applications such as Video/Audio Routers, Datacom, Point of Sale, Test and Measurements, LED information Displays.
Industry Standard Footprint
Up to 90% efficiency
Broad Product Range
Meets EN61000-4 Immunity
Less System Heating
Optimization of Power Supply to System
Greater reliability
2 years Warranty
Switch Mode - TDK-Lambda
BD 59.208
BD 59.208 Each (Exc. Vat)
BD 65.129
BD 65.129 Each (inc. VAT)
1
BD 59.208
BD 59.208 Each (Exc. Vat)
BD 65.129
BD 65.129 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 59.208 |
5 - 9 | BD 57.976 |
10 - 24 | BD 57.376 |
25 - 49 | BD 56.848 |
50+ | BD 56.342 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
8.4A
Power Rating
100W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
26.6mm
Efficiency
90%
Minimum Temperature
0°C
Weight
385g
Maximum Temperature
+70°C
Country of Origin
China
Product details
TDK Lambda ZPSA100 Series 100 W Switch Mode Power Supplies
The TDK Lambda ZPSA100 series is a range of very reliable AC-DC Power supplies. These Switch Mode Power supplies have a wide range AC input and up to 90% efficiency. The ZPS100 series of AC-DC Power Supplies have a low profile, industry standard footprint and work with less system heating.
Ideal for applications such as Video/Audio Routers, Datacom, Point of Sale, Test and Measurements, LED information Displays.
Industry Standard Footprint
Up to 90% efficiency
Broad Product Range
Meets EN61000-4 Immunity
Less System Heating
Optimization of Power Supply to System
Greater reliability
2 years Warranty