Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Power Rating
60W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
PCB Mount
Package Type
Open Frame
Length
50.8mm
Width
101.6mm
Efficiency
88%
Minimum Temperature
0°C
Weight
130g
Maximum Temperature
+70°C
Energy Efficiency Level
VI
Product details
TDL Lambda ZPSA Series 60 W
Featuring a lower profile and higher efficiency, the ZPSA series is TDK-Lambda's second generation of single output 40W power supplies with a 2" x 4" footprint.
Features and Benefits
• Industry Standard Footprint
• Available to Second Source
• Up to 88% efficiency
• Less System Heating
• Broad Product Range
• Optimization of Power Supply to System
• Meets EN61000-4 Immunity
• Greater Reliability
• Wide Range AC Input
• Low Profile, Industry Standard Footprint
• Global Safety Agency Compliance
• RoHS Compliant
Key Market Segments & Applications
Video/Audio Routers
Datacom
Point of Sale
Test and Measurement
LED Signs
Switch Mode - TDK-Lambda
BD 17.902
BD 17.902 Each (Exc. Vat)
BD 19.692
BD 19.692 Each (inc. VAT)
1
BD 17.902
BD 17.902 Each (Exc. Vat)
BD 19.692
BD 19.692 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 17.902 |
5 - 9 | BD 17.704 |
10 - 24 | BD 17.518 |
25 - 49 | BD 17.358 |
50+ | BD 17.188 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Power Rating
60W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
PCB Mount
Package Type
Open Frame
Length
50.8mm
Width
101.6mm
Efficiency
88%
Minimum Temperature
0°C
Weight
130g
Maximum Temperature
+70°C
Energy Efficiency Level
VI
Product details
TDL Lambda ZPSA Series 60 W
Featuring a lower profile and higher efficiency, the ZPSA series is TDK-Lambda's second generation of single output 40W power supplies with a 2" x 4" footprint.
Features and Benefits
• Industry Standard Footprint
• Available to Second Source
• Up to 88% efficiency
• Less System Heating
• Broad Product Range
• Optimization of Power Supply to System
• Meets EN61000-4 Immunity
• Greater Reliability
• Wide Range AC Input
• Low Profile, Industry Standard Footprint
• Global Safety Agency Compliance
• RoHS Compliant
Key Market Segments & Applications
Video/Audio Routers
Datacom
Point of Sale
Test and Measurement
LED Signs