TDK-Lambda Switching Power Supply, ZWQ80-5224/A, 5 V dc, ±12 V dc, ±24 V dc, 1.5A, 80W, Quad Output, 120 → 370 V

RS Stock No.: 377-0730Brand: TDK-LambdaManufacturers Part No.: ZWQ80-5224/A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5 V dc, ±12 V dc, ±24 V dc

Output Current

1.5 A, 2 A, 8A

Power Rating

80W

Number of Outputs

4

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

210mm

Width

35mm

Depth

93.5mm

Efficiency

72%

Minimum Temperature

-10°C

Weight

550g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

80 to 130W, Quad Output, ZWQ Series

Compact design only 1U in height allowing rack mounting in card format
Power factor correction to IEC61000-3-2
Immunity to EN61000-4, VDE 0160
Overcurrent/Overvoltage protection
Remote sense
Supplied as standard ±12 on rails 2 and 3 removal of on board connectors converts to ±15V
Supplied complete with cover
Operating temperature -10°C to +60°C

Standards

EN60950, VDE0160, CSA950, UL1950

Switch Mode - TDK-Lambda

BD 148.577

BD 148.577 Each (Exc. Vat)

BD 163.435

BD 163.435 Each (inc. VAT)

TDK-Lambda Switching Power Supply, ZWQ80-5224/A, 5 V dc, ±12 V dc, ±24 V dc, 1.5A, 80W, Quad Output, 120 → 370 V

BD 148.577

BD 148.577 Each (Exc. Vat)

BD 163.435

BD 163.435 Each (inc. VAT)

TDK-Lambda Switching Power Supply, ZWQ80-5224/A, 5 V dc, ±12 V dc, ±24 V dc, 1.5A, 80W, Quad Output, 120 → 370 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

5 V dc, ±12 V dc, ±24 V dc

Output Current

1.5 A, 2 A, 8A

Power Rating

80W

Number of Outputs

4

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

210mm

Width

35mm

Depth

93.5mm

Efficiency

72%

Minimum Temperature

-10°C

Weight

550g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

80 to 130W, Quad Output, ZWQ Series

Compact design only 1U in height allowing rack mounting in card format
Power factor correction to IEC61000-3-2
Immunity to EN61000-4, VDE 0160
Overcurrent/Overvoltage protection
Remote sense
Supplied as standard ±12 on rails 2 and 3 removal of on board connectors converts to ±15V
Supplied complete with cover
Operating temperature -10°C to +60°C

Standards

EN60950, VDE0160, CSA950, UL1950

Switch Mode - TDK-Lambda