Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
4.3A
Power Rating
103W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
62mm
Depth
35mm
Efficiency
81%
Minimum Temperature
-10°C
Weight
380g
Maximum Temperature
+70°C
You may be interested in
TDK-Lambda Switching Power Supply, ZWS100BAF-24, 24V dc, 4.3A, 103W, 1 Output, 120 → 370 V dc, 85 → 265 VBrand: TDK-Lambda
BD 60.488Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 100 AF 24 HFP, 24V dc, 4.3A, 103W, 1 Output, 120 → 370
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 100 AF 24 HFP, 24V dc, 4.3A, 103W, 1 Output, 120 → 370
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TDK-Lambda Switching Power Supply, ZWS100BAF-24, 24V dc, 4.3A, 103W, 1 Output, 120 → 370 V dc, 85 → 265 VBrand: TDK-Lambda
BD 60.488Each (Exc. Vat)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
4.3A
Power Rating
103W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
62mm
Depth
35mm
Efficiency
81%
Minimum Temperature
-10°C
Weight
380g
Maximum Temperature
+70°C
You may be interested in
TDK-Lambda Switching Power Supply, ZWS100BAF-24, 24V dc, 4.3A, 103W, 1 Output, 120 → 370 V dc, 85 → 265 VBrand: TDK-Lambda
BD 60.488Each (Exc. Vat)