Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
1.3A
Power Rating
31W
Number of Outputs
1
Input Voltage
110 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
133mm
Width
55.1mm
Depth
25.9mm
Efficiency
78%
Minimum Temperature
-10°C
Weight
270g
Maximum Temperature
+60°C
Country of Origin
Malaysia
You may be interested in
TDK-Lambda Switching Power Supply, ZWS30B-24, 24V dc, 1.3A, 31W, 1 Output, 120 → 370 V dc, 85 → 265 V acBrand: TDK-Lambda
BD 29.064Each (Exc. Vat)
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 30-24, 24V dc, 1.3A, 31W, 1 Output, 110 → 330 V dc, 85
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 30-24, 24V dc, 1.3A, 31W, 1 Output, 110 → 330 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TDK-Lambda Switching Power Supply, ZWS30B-24, 24V dc, 1.3A, 31W, 1 Output, 120 → 370 V dc, 85 → 265 V acBrand: TDK-Lambda
BD 29.064Each (Exc. Vat)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
1.3A
Power Rating
31W
Number of Outputs
1
Input Voltage
110 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
133mm
Width
55.1mm
Depth
25.9mm
Efficiency
78%
Minimum Temperature
-10°C
Weight
270g
Maximum Temperature
+60°C
Country of Origin
Malaysia
You may be interested in
TDK-Lambda Switching Power Supply, ZWS30B-24, 24V dc, 1.3A, 31W, 1 Output, 120 → 370 V dc, 85 → 265 V acBrand: TDK-Lambda
BD 29.064Each (Exc. Vat)