Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
500mA
Power Rating
12W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
73.5mm
Width
55mm
Depth
22mm
Efficiency
85%
Weight
45g
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Country of Origin
Malaysia
Product details
TDK Lambda ZWS-B Series 10 W to 30 W Switch Mode Power Supplies
The TDK Lambda ZWS-B series is a range of very reliable Single Output Power supplies. These Switch Mode Power supplies are 30% smaller than the previous generation. The ZWS-B series of Single Output Power Supplies have a No Load input Power ˂0.5 W and are suitable for Green Products. Ideal in applications like LED, Industrial, Testing and Broadcasting.
30% Smaller than previous generation
Operating Temperature – 10°C to +70°C
No Load Input Power ˂0.5 W
10 year E-cap lifetime
Simplifies equipment design
Improved system power optimisation
Suitable for Green products
Superior reliability
Switch Mode - TDK-Lambda
BD 19.503
BD 19.503 Each (Exc. Vat)
BD 21.453
BD 21.453 Each (inc. VAT)
1
BD 19.503
BD 19.503 Each (Exc. Vat)
BD 21.453
BD 21.453 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
500mA
Power Rating
12W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
73.5mm
Width
55mm
Depth
22mm
Efficiency
85%
Weight
45g
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Country of Origin
Malaysia
Product details
TDK Lambda ZWS-B Series 10 W to 30 W Switch Mode Power Supplies
The TDK Lambda ZWS-B series is a range of very reliable Single Output Power supplies. These Switch Mode Power supplies are 30% smaller than the previous generation. The ZWS-B series of Single Output Power Supplies have a No Load input Power ˂0.5 W and are suitable for Green Products. Ideal in applications like LED, Industrial, Testing and Broadcasting.
30% Smaller than previous generation
Operating Temperature – 10°C to +70°C
No Load Input Power ˂0.5 W
10 year E-cap lifetime
Simplifies equipment design
Improved system power optimisation
Suitable for Green products
Superior reliability