Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS30-24/J, 24V dc, 1.3A, 30W, 1 Output, 110 → 330 V dc, 85

RS Stock No.: 319-3082Brand: TDK-LambdaManufacturers Part No.: ZWS30-24/J
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

1.3A

Power Rating

30W

Number of Outputs

1

Input Voltage

110 → 330 V dc, 85 → 265 V ac

Length

133mm

Width

55.1mm

Depth

25.9mm

Efficiency

78%

Minimum Temperature

-10°C

Weight

270g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

ZWS Series, Single Output, 15 to 50 W

Wide input range
Construction: board installed.Output connector
EMC standards (conduction and electromagnetic emissions): EN55011, EN55022-B, FCC-B, VCCI-B compliant
Built-in overvoltage / overcurrent protection circuit
Information devices, communications devices, FA control devices and all types of electronic application devices

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS30-24/J, 24V dc, 1.3A, 30W, 1 Output, 110 → 330 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS30-24/J, 24V dc, 1.3A, 30W, 1 Output, 110 → 330 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

1.3A

Power Rating

30W

Number of Outputs

1

Input Voltage

110 → 330 V dc, 85 → 265 V ac

Length

133mm

Width

55.1mm

Depth

25.9mm

Efficiency

78%

Minimum Temperature

-10°C

Weight

270g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

ZWS Series, Single Output, 15 to 50 W

Wide input range
Construction: board installed.Output connector
EMC standards (conduction and electromagnetic emissions): EN55011, EN55022-B, FCC-B, VCCI-B compliant
Built-in overvoltage / overcurrent protection circuit
Information devices, communications devices, FA control devices and all types of electronic application devices