Technical Document
Specifications
Brand
TDKMaximum dc Current
2A
Package/Case
3225
Length
3.2mm
Depth
2.5mm
Height
1.9mm
Dimensions
3.2 x 2.5 x 1.9mm
Shielded
Yes
Tolerance
±25%
Maximum DC Resistance
40mΩ
Series
ACP
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
TDK ACP Series SMD Common Mode Chokes
ACP Series chip type common mode filter
The low direct current resistance and excellent common mode impedance reduces power consumption and improves EMC suppression
Application in DC power supply lines for various electronic equipment and are also compatible with high-density portable devices, including AC adapter lines and battery lines for note book PCs, portable game machines and mobile phones
TDK SMD Common Mode Chokes
BD 1.952
BD 0.390 Each (In a Bag of 5) (Exc. Vat)
BD 2.147
BD 0.429 Each (In a Bag of 5) (inc. VAT)
Standard
5
BD 1.952
BD 0.390 Each (In a Bag of 5) (Exc. Vat)
BD 2.147
BD 0.429 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | BD 0.390 | BD 1.952 |
50 - 95 | BD 0.292 | BD 1.458 |
100 - 245 | BD 0.253 | BD 1.265 |
250 - 495 | BD 0.236 | BD 1.182 |
500+ | BD 0.220 | BD 1.100 |
Technical Document
Specifications
Brand
TDKMaximum dc Current
2A
Package/Case
3225
Length
3.2mm
Depth
2.5mm
Height
1.9mm
Dimensions
3.2 x 2.5 x 1.9mm
Shielded
Yes
Tolerance
±25%
Maximum DC Resistance
40mΩ
Series
ACP
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
TDK ACP Series SMD Common Mode Chokes
ACP Series chip type common mode filter
The low direct current resistance and excellent common mode impedance reduces power consumption and improves EMC suppression
Application in DC power supply lines for various electronic equipment and are also compatible with high-density portable devices, including AC adapter lines and battery lines for note book PCs, portable game machines and mobile phones