TDK 22 μH 250 mA Common mode filter 0.5Ω 80V

RS Stock No.: 170-3194Brand: TDKManufacturers Part No.: ACT1210-220-2P-TL00
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

TDK

Inductance

22 μH

Series

ACT

Impedance

500 mΩ

Test Frequency

10 MHz

DC Resistance

0.5Ω

Maximum Current

250 mA

Dimensions

3.2 x 2.5 x 2.5mm

Operating Temperature Range

-55°C → +150°C

Number of Lines

2

Mounting Type

Surface Mount

Voltage Rating

80V

Termination Style

Surface Mount

Package/Case

1210 (3225M)

Maximum Operating Temperature

+150°C

Length

3.2mm

Depth

2.5mm

Minimum Operating Temperature

-55°C

Height

2.5mm

Country of Origin

Japan

Product details

TDK ACT1210 Series SMD Common Mode Chokes

ACT common filters from TDK are a compact solution, and offer the same characteristics of the standard products (ACT45B/ACT45R) in a smaller package. With the ability to withstand temperatures ranging from -55°C to +155°C, these common mode filters are suitable for CAN-BUS and FlexRay applications.

AEC-Q200 qualified
Suitable for automobile signal lines
Halogen free
Compatible with lead free solders

TDK SMD Common Mode Chokes

Stock information temporarily unavailable.

BD 1,848.000

BD 0.308 Each (On a Reel of 6000) (Exc. Vat)

BD 2,032.800

BD 0.339 Each (On a Reel of 6000) (inc. VAT)

TDK 22 μH 250 mA Common mode filter 0.5Ω 80V

BD 1,848.000

BD 0.308 Each (On a Reel of 6000) (Exc. Vat)

BD 2,032.800

BD 0.339 Each (On a Reel of 6000) (inc. VAT)

TDK 22 μH 250 mA Common mode filter 0.5Ω 80V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TDK

Inductance

22 μH

Series

ACT

Impedance

500 mΩ

Test Frequency

10 MHz

DC Resistance

0.5Ω

Maximum Current

250 mA

Dimensions

3.2 x 2.5 x 2.5mm

Operating Temperature Range

-55°C → +150°C

Number of Lines

2

Mounting Type

Surface Mount

Voltage Rating

80V

Termination Style

Surface Mount

Package/Case

1210 (3225M)

Maximum Operating Temperature

+150°C

Length

3.2mm

Depth

2.5mm

Minimum Operating Temperature

-55°C

Height

2.5mm

Country of Origin

Japan

Product details

TDK ACT1210 Series SMD Common Mode Chokes

ACT common filters from TDK are a compact solution, and offer the same characteristics of the standard products (ACT45B/ACT45R) in a smaller package. With the ability to withstand temperatures ranging from -55°C to +155°C, these common mode filters are suitable for CAN-BUS and FlexRay applications.

AEC-Q200 qualified
Suitable for automobile signal lines
Halogen free
Compatible with lead free solders

TDK SMD Common Mode Chokes