Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK 250nF Multilayer Ceramic Capacitor MLCC, 900V dc V, ±20% , SMD

RS Stock No.: 144-6609Brand: TDKManufacturers Part No.: B58031I9254M062
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

250nF

Voltage

900V dc

Package/Case

L-Style

Mounting Type

Surface Mount

Dielectric

PLZT

Tolerance

±20%

Dimensions

6.84 x 7.85 x 4mm

Length

6.84mm

Automotive Standard

AEC-Q200

Depth

7.85mm

Height

4mm

Series

LP

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Terminal Type

Solder

Country of Origin

Austria

Stock information temporarily unavailable.

BD 2.536

BD 2.536 Each (Exc. Vat)

BD 2.790

BD 2.790 Each (inc. VAT)

TDK 250nF Multilayer Ceramic Capacitor MLCC, 900V dc V, ±20% , SMD

BD 2.536

BD 2.536 Each (Exc. Vat)

BD 2.790

BD 2.790 Each (inc. VAT)

TDK 250nF Multilayer Ceramic Capacitor MLCC, 900V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.536
10 - 24BD 2.398
25 - 49BD 2.134
50 - 99BD 1.903
100+BD 1.672

Technical Document

Specifications

Brand

TDK

Capacitance

250nF

Voltage

900V dc

Package/Case

L-Style

Mounting Type

Surface Mount

Dielectric

PLZT

Tolerance

±20%

Dimensions

6.84 x 7.85 x 4mm

Length

6.84mm

Automotive Standard

AEC-Q200

Depth

7.85mm

Height

4mm

Series

LP

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Terminal Type

Solder

Country of Origin

Austria