Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK Single Layer Ceramic Capacitor (SLCC) 10μF 700V dc ±20%, CeraLink SP, Axial +150°C Max Op. Temp.

RS Stock No.: 144-6613Brand: TDKManufacturers Part No.: B58033I7106M001
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

10µF

Voltage

700V dc

Mounting Type

Axial

Series

CeraLink SP

Tolerance

±20%

Automotive Standard

AEC-Q200

Length

33mm

Depth

22mm

Height

11.5mm

Dimensions

33 x 22 x 11.5mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Terminal Type

Solder

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 35.409

BD 35.409 Each (Exc. Vat)

BD 38.950

BD 38.950 Each (inc. VAT)

TDK Single Layer Ceramic Capacitor (SLCC) 10μF 700V dc ±20%, CeraLink SP, Axial +150°C Max Op. Temp.

BD 35.409

BD 35.409 Each (Exc. Vat)

BD 38.950

BD 38.950 Each (inc. VAT)

TDK Single Layer Ceramic Capacitor (SLCC) 10μF 700V dc ±20%, CeraLink SP, Axial +150°C Max Op. Temp.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 35.409
10+BD 33.918

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Capacitance

10µF

Voltage

700V dc

Mounting Type

Axial

Series

CeraLink SP

Tolerance

±20%

Automotive Standard

AEC-Q200

Length

33mm

Depth

22mm

Height

11.5mm

Dimensions

33 x 22 x 11.5mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Terminal Type

Solder

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more