Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK 220nF MLCC, 10V dc V, ±20% , SMD

RS Stock No.: 915-6143Brand: TDKManufacturers Part No.: C0603X5R1A224M030BB
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

220nF

Voltage

10V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TDK C Type 0201 series

Professional range of TDK multilayer ceramic chip capacitors. Through precision technologies, high capacitance is achieved. The capacitors incorporate a monolithic structure which ensures superior mechanical strength and reliability.

Features and Benefits:

Monolithic structure
Low ESL
Low self-heating and high ripple resistance

Applications:

Suitable applications would include general electronic equipment, power supply circuits and office automation equipment.

0201 Range

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

TDK 220nF MLCC, 10V dc V, ±20% , SMD

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

TDK 220nF MLCC, 10V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

TDK

Capacitance

220nF

Voltage

10V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TDK C Type 0201 series

Professional range of TDK multilayer ceramic chip capacitors. Through precision technologies, high capacitance is achieved. The capacitors incorporate a monolithic structure which ensures superior mechanical strength and reliability.

Features and Benefits:

Monolithic structure
Low ESL
Low self-heating and high ripple resistance

Applications:

Suitable applications would include general electronic equipment, power supply circuits and office automation equipment.

0201 Range

You may be interested in