Technical Document
Specifications
Brand
TDKCapacitance
4.7µF
Voltage
6.3V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
C1005
Minimum Operating Temperature
-55°C
Suppression Class
Class II
Maximum Operating Temperature
+85°C
Terminal Type
Surface Mount
Country of Origin
China
Product details
TDK C Type 0402 Series X5R Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
BD 4.400
BD 0.088 Each (In a Pack of 50) (Exc. Vat)
BD 4.840
BD 0.097 Each (In a Pack of 50) (inc. VAT)
50
BD 4.400
BD 0.088 Each (In a Pack of 50) (Exc. Vat)
BD 4.840
BD 0.097 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | BD 0.088 | BD 4.400 |
250 - 450 | BD 0.077 | BD 3.850 |
500 - 950 | BD 0.066 | BD 3.300 |
1000 - 1950 | BD 0.060 | BD 3.025 |
2000+ | BD 0.055 | BD 2.750 |
Technical Document
Specifications
Brand
TDKCapacitance
4.7µF
Voltage
6.3V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
C1005
Minimum Operating Temperature
-55°C
Suppression Class
Class II
Maximum Operating Temperature
+85°C
Terminal Type
Surface Mount
Country of Origin
China
Product details
TDK C Type 0402 Series X5R Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including