TDK 100nF MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 741-4392Brand: TDKManufacturers Part No.: C1005X5R1A104K050BA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

100nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 500) (Exc. Vat)

TDK 100nF MLCC, 10V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 500) (Exc. Vat)

TDK 100nF MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

TDK

Capacitance

100nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in