TDK 100pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 788-2957Brand: TDKManufacturers Part No.: C1608C0G1H101J080AA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

100pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
KEMET 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
BD 0.031Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

TDK 100pF MLCC, 50V dc V, ±5% , SMD

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

TDK 100pF MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
BD 0.031Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

TDK

Capacitance

100pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
KEMET 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
BD 0.031Each (In a Pack of 25) (Exc. Vat)