TDK 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

RS Stock No.: 242-7349Brand: TDKManufacturers Part No.: C1608X5R1H105K080AB
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Stock information temporarily unavailable.

BD 66.000

BD 0.016 Each (On a Reel of 4000) (Exc. Vat)

BD 72.600

BD 0.018 Each (On a Reel of 4000) (inc. VAT)

TDK 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

BD 66.000

BD 0.016 Each (On a Reel of 4000) (Exc. Vat)

BD 72.600

BD 0.018 Each (On a Reel of 4000) (inc. VAT)

TDK 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R