Technical Document
Specifications
Brand
TDKCapacitance
100nF
Voltage
100V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7S
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.9mm
Length
1.6mm
Depth
0.8mm
Height
0.9mm
Series
C1608
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
Japan
Product details
TDK C type 0603 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
BD 2.200
BD 0.044 Each (In a Pack of 50) (Exc. Vat)
BD 2.420
BD 0.048 Each (In a Pack of 50) (inc. VAT)
50
BD 2.200
BD 0.044 Each (In a Pack of 50) (Exc. Vat)
BD 2.420
BD 0.048 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | BD 0.044 | BD 2.200 |
250 - 450 | BD 0.038 | BD 1.925 |
500 - 950 | BD 0.033 | BD 1.650 |
1000 - 1950 | BD 0.033 | BD 1.650 |
2000+ | BD 0.028 | BD 1.375 |
Technical Document
Specifications
Brand
TDKCapacitance
100nF
Voltage
100V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7S
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.9mm
Length
1.6mm
Depth
0.8mm
Height
0.9mm
Series
C1608
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
Japan
Product details
TDK C type 0603 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including