Technical Document
Specifications
Brand
TDKCapacitance
220nF
Voltage
250V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 2.5 x 2mm
Length
3.2mm
Depth
2.5mm
Height
2mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
TDK Type 1210 Series C3225
MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability.
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Features and Benefits
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
General Electronic Equipment
Mobile Communication Equipment
Power Supply Circuit
Office Automation Equipment
TV, LED displays
Servers, PCs, Notebooks, Tablets"
BD 1.430
BD 0.143 Each (In a Pack of 10) (Exc. Vat)
BD 1.573
BD 0.157 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.430
BD 0.143 Each (In a Pack of 10) (Exc. Vat)
BD 1.573
BD 0.157 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.143 | BD 1.430 |
50 - 90 | BD 0.116 | BD 1.155 |
100 - 240 | BD 0.104 | BD 1.045 |
250 - 490 | BD 0.088 | BD 0.880 |
500+ | BD 0.082 | BD 0.825 |
Technical Document
Specifications
Brand
TDKCapacitance
220nF
Voltage
250V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 2.5 x 2mm
Length
3.2mm
Depth
2.5mm
Height
2mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
TDK Type 1210 Series C3225
MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability.
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Features and Benefits
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
General Electronic Equipment
Mobile Communication Equipment
Power Supply Circuit
Office Automation Equipment
TV, LED displays
Servers, PCs, Notebooks, Tablets"