TDK 1μF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD

RS Stock No.: 183-5858Brand: TDKManufacturers Part No.: C4532X7T2E105K250KE
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

250V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.5mm

Length

4.5mm

Depth

3.2mm

Height

2.5mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Japan

Stock information temporarily unavailable.

BD 162.250

BD 0.324 Each (On a Reel of 500) (Exc. Vat)

BD 178.475

BD 0.356 Each (On a Reel of 500) (inc. VAT)

TDK 1μF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD

BD 162.250

BD 0.324 Each (On a Reel of 500) (Exc. Vat)

BD 178.475

BD 0.356 Each (On a Reel of 500) (inc. VAT)

TDK 1μF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
500 - 500BD 0.324BD 162.250
1000 - 1000BD 0.314BD 156.750
1500+BD 0.297BD 148.500

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

250V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.5mm

Length

4.5mm

Depth

3.2mm

Height

2.5mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Japan